Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLJ390M12.5X20 | |
|---|---|
DigiKey Part Number | 1189-2361-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ390M12.5X20 |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ390M12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.095 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.6.98900 | kr.69.89 |
| 50 | kr.5.40500 | kr.270.25 |
| 100 | kr.4.90480 | kr.490.48 |
| 500 | kr.4.04344 | kr.2,021.72 |
| 1.000 | kr.3.77222 | kr.3,772.22 |
| 3.000 | kr.3.43334 | kr.10,300.02 |
| 5.000 | kr.3.30669 | kr.16,533.45 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |











