
EKYA630ELL391MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA630ELL391MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA630ELL391MK20S |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA630ELL391MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 785 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.57 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.87700 | kr.58.77 |
| 50 | kr.4.52040 | kr.226.02 |
| 100 | kr.4.09060 | kr.409.06 |
| 500 | kr.3.35094 | kr.1,675.47 |
| 1.000 | kr.3.11801 | kr.3,118.01 |
| 2.500 | kr.2.86941 | kr.7,173.52 |
| 5.000 | kr.2.71797 | kr.13,589.85 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

