
63ZLH390MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLH390MEFCG412.5X20CT-ND - Cut Tape (CT) 1189-63ZLH390MEFCG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH390MEFCG412.5X20 |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH390MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 863.5 mA @ 120 Hz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.5.71600 | kr.57.16 |
| 50 | kr.4.39300 | kr.219.65 |
| 100 | kr.3.97570 | kr.397.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.41098 | kr.1,705.49 |
| 1.000 | kr.3.17359 | kr.3,173.59 |
| 1.500 | kr.3.05378 | kr.4,580.67 |
| 2.500 | kr.2.92020 | kr.7,300.50 |
| 3.500 | kr.2.84171 | kr.9,945.99 |
| 5.000 | kr.2.76589 | kr.13,829.45 |
| 6.000 | kr.2.72984 | kr.16,379.04 |
| 12.000 | kr.2.60783 | kr.31,293.96 |
| 12.500 | kr.2.60133 | kr.32,516.62 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

