63YXF330MEFCG412.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.268
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.17697
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 984
Unit Price: kr.8.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.95311
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 888
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 911
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 705
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.26000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF330MEFCG412.5X20

DigiKey Part Number
63YXF330MEFCG412.5X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXF330MEFCG412.5X20
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF330MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
462 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.64308kr.2,643.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.64308
Unit Price with VAT:kr.3.30385