
EEU-EB1J331 | |
|---|---|
DigiKey Part Number | P13144-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J331 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 381 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495.3 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.58600 | kr.55.86 |
| 50 | kr.4.29220 | kr.214.61 |
| 200 | kr.3.54025 | kr.708.05 |
| 600 | kr.3.11293 | kr.1,867.76 |
| 1.000 | kr.2.95311 | kr.2,953.11 |
| 2.600 | kr.2.70677 | kr.7,037.60 |
| 5.000 | kr.2.57109 | kr.12,855.45 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

