
63YXJ330M12.5X20 | |
|---|---|
DigiKey Part Number | 63YXJ330M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63YXJ330M12.5X20 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ330M12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 659.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.57 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.4.23700 | kr.42.37 |
| 50 | kr.3.39500 | kr.169.75 |
| 100 | kr.3.05550 | kr.305.55 |
| 500 | kr.2.71976 | kr.1,359.88 |
| 1.000 | kr.2.65077 | kr.2,650.77 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

