Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXF330MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 63YXF330MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63YXF330MEFC12.5X20 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF330MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 462 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ330M12.5X20 | Rubycon | 1.258 | 63YXJ330M12.5X20-ND | kr.7.16000 | Parametric Equivalent |
| 63YXJ330MG412.5X20 | Rubycon | 0 | 63YXJ330MG412.5X20-ND | kr.2.17697 | Parametric Equivalent |
| EEU-EB1J331 | Panasonic Industry | 984 | P13144-ND | kr.8.69000 | Parametric Equivalent |
| EEU-EB1J331B | Panasonic Industry | 0 | EEU-EB1J331B-ND | kr.2.95311 | Parametric Equivalent |
| EEU-FR1J331 | Panasonic Industry | 885 | P15413-ND | kr.10.97000 | Parametric Equivalent |






