6.3YXJ100MT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.32980
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.32980
Datasheet

Similar


Rubycon
In Stock: 3.973
Unit Price: kr.1.41000
Datasheet

Similar


Rubycon
In Stock: 1.869
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.994
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.32980
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.34021
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.490
Unit Price: kr.0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.020
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.552
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.21740
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.21740
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.21740
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXJ100MT15X11

DigiKey Part Number
6.3YXJ100MT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3YXJ100MT15X11
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXJ100MT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.32047kr.640.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.32047
Unit Price with VAT:kr.0.40059