
10YXF100MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-3704-1-ND - Cut Tape (CT) 1189-3704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXF100MEFCT15X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXF100MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ100MTA5X11 | Rubycon | 0 | 1189-1526-1-ND | kr.1.90000 | Direct |
| 16YXJ100MT15X11 | Rubycon | 0 | 16YXJ100MT15X11-ND | kr.0.32518 | Upgrade |
| 16YXJ100MTA5X11 | Rubycon | 0 | 16YXJ100MTA5X11-ND | kr.0.32518 | Upgrade |
| 25YXJ100MT15X11 | Rubycon | 0 | 1189-25YXJ100MT15X11CT-ND | kr.1.46000 | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 849 | 1189-25YXJ100MTA5X11CT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53450 | kr.53.45 |
| 500 | kr.0.40310 | kr.201.55 |
| 1.000 | kr.0.36144 | kr.361.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.32673 | kr.653.46 |
| 4.000 | kr.0.29785 | kr.1,191.40 |
| 6.000 | kr.0.28325 | kr.1,699.50 |
| 10.000 | kr.0.26697 | kr.2,669.70 |
| 14.000 | kr.0.25739 | kr.3,603.46 |
| 20.000 | kr.0.24814 | kr.4,962.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

