6.3YXJ330M6.3X11 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.222
Unit Price: kr.2.12000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.49097
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXJ330M6.3X11

DigiKey Part Number
6.3YXJ330M6.3X11-ND
Manufacturer
Manufacturer Product Number
6.3YXJ330M6.3X11
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXJ330M6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.33700kr.13.37
50kr.0.97220kr.48.61
100kr.0.85710kr.85.71
500kr.0.65778kr.328.89
2.000kr.0.54215kr.1,084.30
4.000kr.0.49844kr.1,993.76
6.000kr.0.47637kr.2,858.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750