6.3YXF330MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.232
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.862
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.05763
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.253
Unit Price: kr.0.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.719
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.08149
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.05678
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.445
Unit Price: kr.0.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.296
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.937
Unit Price: kr.0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06472
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.03778
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXF330MEFC6.3X11

DigiKey Part Number
6.3YXF330MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
6.3YXF330MEFC6.3X11
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXF330MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes