50ZL22MEFCTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.34262
Datasheet

Upgrade


Rubycon
In Stock: 172
Unit Price: kr.1.41000
Datasheet

Upgrade


Würth Elektronik
In Stock: 720
Unit Price: kr.0.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8.625
Unit Price: kr.0.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.785
Unit Price: kr.0.83000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.065
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.44000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL22MEFCTA5X11

DigiKey Part Number
50ZL22MEFCTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZL22MEFCTA5X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL22MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99.96 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
340 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22MT15X11Rubycon050YXJ22MT15X11-NDkr.0.34262Upgrade
50YXJ22MTA5X11Rubycon1721189-1660-1-NDkr.1.41000Upgrade
860020773011Würth Elektronik720732-8972-1-NDkr.0.90000Upgrade
860040672001Würth Elektronik8.625732-9184-1-NDkr.0.90000Upgrade
860080672001Würth Elektronik2.785732-9043-1-NDkr.0.83000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes