Direct

EEU-FM1H220B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H220BCT-ND - Cut Tape (CT) 10-EEU-FM1H220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H220B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 340 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H220B | Panasonic Industry | 3.715 | P15374CT-ND | kr.2.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.50600 | kr.15.06 |
| 50 | kr.1.10120 | kr.55.06 |
| 100 | kr.0.97300 | kr.97.30 |
| 500 | kr.0.75190 | kr.375.95 |
| 1.000 | kr.0.68190 | kr.681.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61222 | kr.1,224.44 |
| 4.000 | kr.0.56467 | kr.2,258.68 |
| 6.000 | kr.0.54066 | kr.3,243.96 |
| 10.000 | kr.0.51388 | kr.5,138.80 |
| 14.000 | kr.0.49815 | kr.6,974.10 |
| 20.000 | kr.0.48294 | kr.9,658.80 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |


