50YXG100MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.1.14574
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.1.19358
Datasheet

Upgrade


Chemi-Con
In Stock: 1.885
Unit Price: kr.4.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.668
Unit Price: kr.5.02000
Datasheet

Upgrade


Nichicon
In Stock: 1.070
Unit Price: kr.6.30000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG100MEFC10X12.5

DigiKey Part Number
50YXG100MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
50YXG100MEFC10X12.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG100MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes