
EGXL500ELL101MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXL500ELL101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXL500ELL101MJC5S |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXL500ELL101MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 236 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL500ETD101MJC5S | Chemi-Con | 335 | 565-EGXL500ETD101MJC5SCT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.81400 | kr.28.14 |
| 50 | kr.2.10640 | kr.105.32 |
| 100 | kr.1.88070 | kr.188.07 |
| 500 | kr.1.49186 | kr.745.93 |
| 2.000 | kr.1.26726 | kr.2,534.52 |
| 4.000 | kr.1.18249 | kr.4,729.96 |
| 6.000 | kr.1.13972 | kr.6,838.32 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

