2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX2R2MEFC5X11

DigiKey Part Number
1189-50PX2R2MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50PX2R2MEFC5X11
Description
CAP ALUM 50V POLAR
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
30 mA @ 10 kHz
Part Status
Last Time Buy
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX2.2MEFC5X11Rubycon050PX2.2MEFC5X11-NDkr.0.38016Parametric Equivalent
50PX2R2M5X11Rubycon050PX2R2M5X11-NDkr.0.38016Parametric Equivalent
ECA-1HHG2R2Panasonic Industry0P5564-NDkr.1.92000Parametric Equivalent
UVY1H2R2MDD1TDNichicon511493-12917-1-NDkr.1.86000Parametric Equivalent
In-Stock: 2.496
Check for Additional Incoming Stock
Last Time Buy Date: 01/07/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.30100kr.13.01
50kr.0.94620kr.47.31
100kr.0.83390kr.83.39
500kr.0.63908kr.319.54
1.000kr.0.57754kr.577.54
3.000kr.0.50036kr.1,501.08
6.000kr.0.46208kr.2,772.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000