



UVY1H2R2MDD1TD | |
|---|---|
DigiKey Part Number | 493-12917-1-ND - Cut Tape (CT) 493-12917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H2R2MDD1TD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H2R2MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A2R2MDD1TD | Nichicon | 1.443 | 493-11584-1-ND | kr.2.92000 | Upgrade |
| UVZ2A2R2MDD1TD | Nichicon | 3.118 | 493-13504-1-ND | kr.1.84000 | Upgrade |
| UVY1H2R2MDD | Nichicon | 707 | UVY1H2R2MDD-ND | kr.1.84000 | Parametric Equivalent |
| ECA-1HHG2R2I | Panasonic Industry | 5.025 | P19525CT-ND | kr.1.97000 | Direct |
| 50PX2.2MEFC5X11 | Rubycon | 0 | 50PX2.2MEFC5X11-ND | kr.0.37600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.55132 | kr.275.66 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

