50PX1000MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.329
Unit Price: kr.8.17000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 18.766
Unit Price: kr.11.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 555
Unit Price: kr.11.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 209
Unit Price: kr.20.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 818
Unit Price: kr.19.93000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.8.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 20.658
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.569
Unit Price: kr.7.84000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.687
Unit Price: kr.8.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.570
Unit Price: kr.8.04000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX1000MEFCG412.5X25

DigiKey Part Number
50PX1000MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50PX1000MEFCG412.5X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PX1000MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Ripple Current @ High Frequency
1.272 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.37948kr.3,379.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.37948
Unit Price with VAT:kr.4.22435