



UVZ1H102MHD1TO | |
|---|---|
DigiKey Part Number | 493-13465-1-ND - Cut Tape (CT) 493-13465-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H102MHD1TO |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0925 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.5.35000 | kr.53.50 |
| 50 | kr.4.09720 | kr.204.86 |
| 100 | kr.3.70050 | kr.370.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.01772 | kr.1,508.86 |
| 1.000 | kr.2.80245 | kr.2,802.45 |
| 1.500 | kr.2.69387 | kr.4,040.80 |
| 2.500 | kr.2.57280 | kr.6,432.00 |
| 3.500 | kr.2.50164 | kr.8,755.74 |
| 5.000 | kr.2.43288 | kr.12,164.40 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

