25SEV470M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 443
Unit Price: kr.6.88000
Datasheet

Upgrade


Rubycon
In Stock: 999
Unit Price: kr.7.07000
Datasheet

Upgrade


Rubycon
In Stock: 400
Unit Price: kr.9.32000
Datasheet

Upgrade


Rubycon
In Stock: 43.068
Unit Price: kr.6.11000
Datasheet

Upgrade


Rubycon
In Stock: 92.812
Unit Price: kr.5.40000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 900
Unit Price: kr.10.87000
Datasheet

Direct


Panasonic Industry
In Stock: 39.425
Unit Price: kr.5.14000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.092
Unit Price: kr.13.76000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.59000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.10.87000
Datasheet

Upgrade


KEMET
In Stock: 5.095
Unit Price: kr.5.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.845
Unit Price: kr.6.17000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.019
Unit Price: kr.7.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 11.398
Unit Price: kr.7.20000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEV470M10X10.5

DigiKey Part Number
1189-25SEV470M10X10.5TR-ND - Tape & Reel (TR)
1189-25SEV470M10X10.5CT-ND - Cut Tape (CT)
1189-25SEV470M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SEV470M10X10.5
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25SEV470M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.