
EDH477M025S9PAA | |
|---|---|
DigiKey Part Number | 399-EDH477M025S9PAATR-ND - Tape & Reel (TR) 399-EDH477M025S9PAACT-ND - Cut Tape (CT) 399-EDH477M025S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH477M025S9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M025S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 475 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV470M10X10.5 | Rubycon | 24 | 1189-2097-1-ND | kr.6.60000 | Upgrade |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | kr.7.44000 | Parametric Equivalent |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | kr.7.63000 | Parametric Equivalent |
| 25SGV470M10X10.5 | Rubycon | 6.545 | 1189-2437-1-ND | kr.5.51000 | Parametric Equivalent |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | kr.10.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78800 | kr.37.88 |
| 50 | kr.2.86520 | kr.143.26 |
| 100 | kr.2.57170 | kr.257.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.06632 | kr.1,033.16 |
| 1.000 | kr.1.90704 | kr.1,907.04 |
| 1.500 | kr.1.82663 | kr.2,739.95 |
| 2.500 | kr.1.73696 | kr.4,342.40 |
| 3.500 | kr.1.68424 | kr.5,894.84 |
| 5.000 | kr.1.63332 | kr.8,166.60 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

