450USC390MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.93.48800
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.49790
Datasheet

Direct


Rubycon
In Stock: 58
Unit Price: kr.72.19000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.42.07870
Datasheet

Upgrade


Rubycon
In Stock: 528
Unit Price: kr.64.96000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.46.64260
Datasheet

Similar


Rubycon
In Stock: 96
Unit Price: kr.68.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.33790
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3
Unit Price: kr.79.81000
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: kr.48.51000
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.78.02000
Datasheet

Direct


Nichicon
In Stock: 76
Unit Price: kr.73.54000
Datasheet

Direct


Nichicon
In Stock: 80
Unit Price: kr.74.37000
Datasheet

Direct


Nichicon
In Stock: 4.236
Unit Price: kr.59.65000
Datasheet
10USC10000MEFC20X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC390MEFC35X40

DigiKey Part Number
1189-450USC390MEFC35X40-ND
Manufacturer
Manufacturer Product Number
450USC390MEFC35X40
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC390MEFC35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.38 A @ 120 Hz
Ripple Current @ High Frequency
3.332 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.39.19810kr.3,919.81
Manufacturers Standard Package
Unit Price without VAT:kr.39.19810
Unit Price with VAT:kr.48.99763