450PX4.7MEFCT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.27000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 18.137
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25228
Datasheet

Parametric Equivalent


Nichicon
In Stock: 343
Unit Price: kr.5.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 39.506
Unit Price: kr.6.43000
Datasheet
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450PX4.7MEFCT810X12.5

DigiKey Part Number
450PX4.7MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450PX4.7MEFCT810X12.5
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450PX4.7MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.33551kr.1,335.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.33551
Unit Price with VAT:kr.1.66939