4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475CKE450MLN

DigiKey Part Number
1572-1732-ND
Manufacturer
Manufacturer Product Number
475CKE450MLN
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
70.547Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY2W4R7MPDNichicon303493-14519-NDkr.5.14000Parametric Equivalent
UVY2W4R7MPD1TDNichicon39.501493-13004-1-NDkr.6.59000Parametric Equivalent
In-Stock: 18.137
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.60600kr.26.06
50kr.1.94640kr.97.32
100kr.1.73590kr.173.59
500kr.1.37300kr.686.50
1.000kr.1.25862kr.1,258.62
2.500kr.1.13636kr.2,840.90
5.000kr.1.06182kr.5,309.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500