Parametric Equivalent

ESH475M500AH9AA | |
|---|---|
DigiKey Part Number | 399-ESH475M500AH9AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH475M500AH9AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M500AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 43.7 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH475M500AH9KA | KEMET | 0 | 399-ESH475M500AH9KATR-ND | kr.1.23475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.05956 | kr.8,476.48 |
| Unit Price without VAT: | kr.1.05956 |
|---|---|
| Unit Price with VAT: | kr.1.32445 |


