



UVY2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13000-1-ND - Cut Tape (CT) 493-13000-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 64.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W100MPD1TD | Nichicon | 496 | 493-13334-1-ND | kr.7.67000 | Direct |
| ULD2W100MPD1TD | Nichicon | 459 | 493-13890-1-ND | kr.9.38000 | Direct |
| UVY2W100MPD | Nichicon | 624 | 493-16206-ND | kr.7.35000 | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 6.693 | 1189-4199-1-ND | kr.6.02000 | Direct |
| 106CKE450MLU | CORNELL DUBILIER KNOWLES | 17.958 | 106CKE450MLU-ND | kr.9.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.69200 | kr.46.92 |
| 50 | kr.3.57820 | kr.178.91 |
| 100 | kr.3.22580 | kr.322.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.60764 | kr.1,303.82 |
| 1.000 | kr.2.41643 | kr.2,416.43 |
| 1.500 | kr.2.31989 | kr.3,479.84 |
| 2.500 | kr.2.21233 | kr.5,530.83 |
| 3.500 | kr.2.14908 | kr.7,521.78 |
| 5.000 | kr.2.08798 | kr.10,439.90 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

