450MXG330MEFCSN35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.31600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.04330
Datasheet

Parametric Equivalent


Rubycon
In Stock: 83
Unit Price: kr.10.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.68220
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.9.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.99055
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.6.47958
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.8.84875
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.60783
Datasheet

Parametric Equivalent


TDK
In Stock: 239
Unit Price: kr.8.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 360
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 640
Unit Price: kr.9.32000
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG330MEFCSN35X35

DigiKey Part Number
1189-2809-ND
Manufacturer
Manufacturer Product Number
450MXG330MEFCSN35X35
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG330MEFCSN35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.15130kr.2,715.13
Manufacturers Standard Package
Unit Price without VAT:kr.27.15130
Unit Price with VAT:kr.33.93913