B43544B5337M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.65.18842
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 208
Unit Price: kr.99.98000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.57.79428
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544B5337M000

DigiKey Part Number
B43544B5337M000-ND
Manufacturer
Manufacturer Product Number
B43544B5337M000
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
1.93 A @ 100 Hz
Part Status
Active
Impedance
460 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508C5337M062TDK0B43508C5337M062-NDkr.65.18842Parametric Equivalent
MAL219357331E3Vishay Beyschlag/Draloric/BC Components20856-MAL219357331E3-NDkr.99.98000Parametric Equivalent
MAL225967331E3Vishay Beyschlag/Draloric/BC Components056-MAL225967331E3-NDkr.57.79428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.41.31275kr.9,915.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.31275
Unit Price with VAT:kr.51.64094