Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2W181MELA35 | |
|---|---|
DigiKey Part Number | 493-7787-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W181MELA35 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W181MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2441 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W181MELA35 | Nichicon | 355 | 493-8401-ND | kr.42.41000 | Parametric Equivalent |
| LGX2W181MELA35 | Nichicon | 123 | 493-7917-ND | kr.44.76000 | Parametric Equivalent |
| EKMS451VSN181MQ35S | Chemi-Con | 0 | 565-EKMS451VSN181MQ35S-ND | kr.63.84000 | Direct |
| ELXS451VSN181MQ35S | Chemi-Con | 98 | 565-3594-ND | kr.63.84000 | Direct |
| 381LX181M450J032 | Cornell Dubilier Knowles | 0 | 381LX181M450J032-ND | kr.25.80253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.87400 | kr.5,468.50 |
| Unit Price without VAT: | kr.21.87400 |
|---|---|
| Unit Price with VAT: | kr.27.34250 |












