Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGX2W151MELZ40 | |
|---|---|
DigiKey Part Number | 493-7978-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W151MELZ40 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W151MELZ40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2584 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.93000 | kr.38.93 |
| 10 | kr.27.02700 | kr.270.27 |
| 50 | kr.22.10760 | kr.1,105.38 |
| 250 | kr.18.90232 | kr.4,725.58 |
| 500 | kr.17.89466 | kr.8,947.33 |
| 1.000 | kr.17.05783 | kr.17,057.83 |
| 2.500 | kr.16.16588 | kr.40,414.70 |
| Unit Price without VAT: | kr.38.93000 |
|---|---|
| Unit Price with VAT: | kr.48.66250 |





