
450HXG120MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2857-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG120MEFCSN22X35 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG120MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.946 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN121MP35S | Chemi-Con | 400 | 565-EKMS451VSN121MP35S-ND | kr.51.09000 | Direct |
| EKMT451VSN121MP35S | Chemi-Con | 400 | 565-EKMT451VSN121MP35S-ND | kr.60.83000 | Direct |
| ELXS451VSN121MP35S | Chemi-Con | 396 | 565-ELXS451VSN121MP35S-ND | kr.51.09000 | Upgrade |
| LGN2W121MELZ35 | Nichicon | 234 | 493-8397-ND | kr.34.42000 | Parametric Equivalent |
| LGW2W121MELZ35 | Nichicon | 172 | 493-3234-ND | kr.35.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.23.95400 | kr.239.54 |
| 50 | kr.19.45560 | kr.972.78 |
| 200 | kr.16.85765 | kr.3,371.53 |
| 600 | kr.15.38453 | kr.9,230.72 |
| 1.000 | kr.14.83409 | kr.14,834.09 |
| 2.600 | kr.13.98674 | kr.36,365.52 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |


