450HXC82MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.56085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.69780
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.93890
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.98560
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.98560
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.21.92375

Parametric Equivalent


Chemi-Con
In Stock: 395
Unit Price: kr.24.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 495
Unit Price: kr.34.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: kr.27.84000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.73477
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.21.10053
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.24.02064
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.02075
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC82MEFCSN25X25

DigiKey Part Number
450HXC82MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
450HXC82MEFCSN25X25
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC82MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.134 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.19.87030kr.3,974.06
Manufacturers Standard Package
Unit Price without VAT:kr.19.87030
Unit Price with VAT:kr.24.83788