Parametric Equivalent
Parametric Equivalent

B43642B6826M060 | |
|---|---|
DigiKey Part Number | 495-B43642B6826M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642B6826M060 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.57Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 580 mA @ 100 Hz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.57Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642B6826M067 | TDK | 0 | 495-B43642B6826M067-ND | kr.16.74785 | Parametric Equivalent |
| EKHS501VSN820MQ25S | Chemi-Con | 0 | 565-EKHS501VSN820MQ25S-ND | kr.27.09305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.16.74785 | kr.8,708.88 |
| Unit Price without VAT: | kr.16.74785 |
|---|---|
| Unit Price with VAT: | kr.20.93481 |



