450HXC270MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.54.85370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.87970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.24270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.06800
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.36510
Datasheet

Direct


Chemi-Con
In Stock: 170
Unit Price: kr.52.34000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.47.52291
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.72.47000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.39.18657
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.084
Unit Price: kr.73.56000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 174
Unit Price: kr.50.86000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 47
Unit Price: kr.67.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC270MEFC35X35

DigiKey Part Number
450HXC270MEFC35X35-ND
Manufacturer
Manufacturer Product Number
450HXC270MEFC35X35
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC270MEFC35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.968 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.20320kr.2,420.32
Manufacturers Standard Package
Unit Price without VAT:kr.24.20320
Unit Price with VAT:kr.30.25400