270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861111486033

DigiKey Part Number
732-6647-ND
Manufacturer
Manufacturer Product Number
861111486033
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
1.9044 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.339" (34.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH270MEFCSN35X30Rubycon81189-2037-NDkr.62.07000Similar
EGXA451VSN271MA30LChemi-Con313565-EGXA451VSN271MA30L-NDkr.111.20000Parametric Equivalent
EKMQ451VSN271MA30SChemi-Con440565-EKMQ451VSN271MA30S-NDkr.77.73000Parametric Equivalent
EKMS451VSN271MA30SChemi-Con400565-EKMS451VSN271MA30S-NDkr.87.87000Parametric Equivalent
EKMT451VSN271MA30SChemi-Con399565-EKMT451VSN271MA30S-NDkr.112.98000Parametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.69.68000kr.69.68
50kr.66.19600kr.3,309.80
100kr.56.74300kr.5,674.30
250kr.49.64220kr.12,410.55
500kr.46.10448kr.23,052.24
1.000kr.39.00393kr.39,003.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.68000
Unit Price with VAT:kr.87.10000