Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

381LX271M450A032 | |
|---|---|
DigiKey Part Number | 338-2306-ND |
Manufacturer | |
Manufacturer Product Number | 381LX271M450A032 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ271M450K042 | Cornell Dubilier Knowles | 60 | 338-3756-ND | kr.68.39000 | Similar |
| 381LX271M450K452 | Cornell Dubilier Knowles | 1.027 | 338-2537-ND | kr.68.39000 | Similar |
| 450VXH270MEFCSN35X30 | Rubycon | 8 | 1189-2037-ND | kr.62.75000 | Direct |
| EKMS451VSN271MA30S | Chemi-Con | 400 | 565-EKMS451VSN271MA30S-ND | kr.88.84000 | Direct |
| EKMT451VSN271MA30S | Chemi-Con | 399 | 565-EKMT451VSN271MA30S-ND | kr.114.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.15000 | kr.71.15 |
| 10 | kr.51.13900 | kr.511.39 |
| 80 | kr.41.06413 | kr.3,285.13 |
| 160 | kr.38.77250 | kr.6,203.60 |
| 560 | kr.35.57161 | kr.19,920.10 |
| 1.040 | kr.34.34613 | kr.35,719.98 |
| Unit Price without VAT: | kr.71.15000 |
|---|---|
| Unit Price with VAT: | kr.88.93750 |







