33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC33MEFCGC16X25

DigiKey Part Number
1189-450BXC33MEFCGC16X25CT-ND - Cut Tape (CT)
1189-450BXC33MEFCGC16X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450BXC33MEFCGC16X25
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC33MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
392 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
980 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LLE33MEFC16X25Rubycon3881189-2298-NDkr.19.40000Parametric Equivalent
EKXF451ELL330ML25SChemi-Con154565-5064-NDkr.21.87000Parametric Equivalent
ESU336M450AM7AAKEMET1.977399-15755-NDkr.14.33000Parametric Equivalent
ULD2W330MHDNichicon133493-16922-NDkr.20.22000Parametric Equivalent
ULD2W330MHD1TNNichicon111493-13892-1-NDkr.22.51000Parametric Equivalent
In-Stock: 246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.12.25500kr.122.55
50kr.9.68500kr.484.25
100kr.8.87540kr.887.54
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.8.00996kr.2,002.49
500kr.7.48260kr.3,741.30
750kr.7.21636kr.5,412.27
1.250kr.6.91968kr.8,649.60
1.750kr.6.74536kr.11,804.38
2.500kr.6.57694kr.16,442.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250