420QXW120MEFC16X35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 63
Unit Price: kr.29.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: kr.32.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 986
Unit Price: kr.21.09000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 801
Unit Price: kr.25.40000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420QXW120MEFC16X35

DigiKey Part Number
420QXW120MEFC16X35-ND
Manufacturer
Manufacturer Product Number
420QXW120MEFC16X35
Description
CAP ALUM 120UF 20% 420V RADIAL
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420QXW120MEFC16X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.17 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes