120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHE421ELL121ML35S

DigiKey Part Number
565-EKHE421ELL121ML35S-ND
Manufacturer
Manufacturer Product Number
EKHE421ELL121ML35S
Description
CAP ALUM 120UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHE421ELL121ML35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.215 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.69000kr.26.69
10kr.18.12600kr.181.26
50kr.14.58960kr.729.48
250kr.12.28184kr.3,070.46
500kr.11.55580kr.5,777.90
1.000kr.10.95286kr.10,952.86
2.500kr.10.30996kr.25,774.90
5.000kr.9.91859kr.49,592.95
Manufacturers Standard Package
Unit Price without VAT:kr.26.69000
Unit Price with VAT:kr.33.36250