
450HXW120MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-450HXW120MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW120MEFR16X35 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.31000 | kr.33.31 |
| 10 | kr.22.87200 | kr.228.72 |
| 50 | kr.18.53640 | kr.926.82 |
| 200 | kr.16.03515 | kr.3,207.03 |
| 600 | kr.14.61625 | kr.8,769.75 |
| 1.000 | kr.14.08601 | kr.14,086.01 |
| 2.600 | kr.13.26982 | kr.34,501.53 |
| 5.000 | kr.12.82053 | kr.64,102.65 |
| Unit Price without VAT: | kr.33.31000 |
|---|---|
| Unit Price with VAT: | kr.41.63750 |

