420MXK560MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 70
Unit Price: kr.99.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 92
Unit Price: kr.96.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 80
Unit Price: kr.110.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 102
Unit Price: kr.110.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.78.89170
Datasheet
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK560MEFC35X35

DigiKey Part Number
420MXK560MEFC35X35-ND
Manufacturer
Manufacturer Product Number
420MXK560MEFC35X35
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK560MEFC35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.758 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK560MEFCSN35X35Rubycon701189-2640-NDkr.99.80000Parametric Equivalent
420VXT560MEFCSN35X35Rubycon921189-420VXT560MEFCSN35X35-NDkr.96.41000Parametric Equivalent
450MXT560MEFCSN35X35Rubycon801189-450MXT560MEFCSN35X35-NDkr.110.83000Parametric Equivalent
450VXT560MEFCSN35X35Rubycon1021189-450VXT560MEFCSN35X35-NDkr.110.51000Parametric Equivalent
475MXT560MEFCSN35X35Rubycon01189-475MXT560MEFCSN35X35-NDkr.78.89170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.47.81280kr.4,781.28
Manufacturers Standard Package
Unit Price without VAT:kr.47.81280
Unit Price with VAT:kr.59.76600