
450VXT560MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-450VXT560MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT560MEFCSN35X35 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.632 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.51000 | kr.110.51 |
| 10 | kr.81.28500 | kr.812.85 |
| 50 | kr.69.24860 | kr.3,462.43 |
| 100 | kr.65.46080 | kr.6,546.08 |
| 500 | kr.58.96482 | kr.29,482.41 |
| 1.000 | kr.56.92452 | kr.56,924.52 |
| Unit Price without VAT: | kr.110.51000 |
|---|---|
| Unit Price with VAT: | kr.138.13750 |

