560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK560MEFCSN35X35

DigiKey Part Number
1189-2640-ND
Manufacturer
Manufacturer Product Number
420MXK560MEFCSN35X35
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK560MEFCSN35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
2.758 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXT560MEFCSN35X35Rubycon921189-420VXT560MEFCSN35X35-NDkr.96.41000Parametric Equivalent
450MXT560MEFCSN35X35Rubycon801189-450MXT560MEFCSN35X35-NDkr.110.83000Parametric Equivalent
450VXT560MEFCSN35X35Rubycon1021189-450VXT560MEFCSN35X35-NDkr.110.51000Parametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.99.80000kr.99.80
10kr.72.98400kr.729.84
50kr.61.92320kr.3,096.16
100kr.58.44380kr.5,844.38
500kr.52.47572kr.26,237.86
1.000kr.50.60137kr.50,601.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.80000
Unit Price with VAT:kr.124.75000