420MXK470MEFCSN35X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.41.70600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.92.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 971
Unit Price: kr.99.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 96
Unit Price: kr.95.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 27
Unit Price: kr.98.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.66.28580
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK470MEFCSN35X30

DigiKey Part Number
1189-2636-ND
Manufacturer
Manufacturer Product Number
420MXK470MEFCSN35X30
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK470MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.72 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
2.408 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK470MEFC35X30Rubycon0420MXK470MEFC35X30-NDkr.41.70600Parametric Equivalent
420VXT470MEFCSN35X30Rubycon1001189-420VXT470MEFCSN35X30-NDkr.92.43000Parametric Equivalent
450MXK470MEFCSN35X30Rubycon9711189-4275-NDkr.99.16000Parametric Equivalent
450MXT470MEFCSN35X30Rubycon961189-450MXT470MEFCSN35X30-NDkr.95.51000Parametric Equivalent
450VXT470MEFCSN35X30Rubycon271189-450VXT470MEFCSN35X30-NDkr.98.27000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.88.27000kr.88.27
10kr.64.08100kr.640.81
50kr.54.10680kr.2,705.34
100kr.50.96780kr.5,096.78
500kr.45.58202kr.22,791.01
1.000kr.43.89042kr.43,890.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.88.27000
Unit Price with VAT:kr.110.33750