
450VXT470MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-450VXT470MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT470MEFCSN35X30 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.296 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.27000 | kr.98.27 |
| 10 | kr.71.80500 | kr.718.05 |
| 50 | kr.60.88980 | kr.3,044.49 |
| 100 | kr.57.45480 | kr.5,745.48 |
| 500 | kr.51.56242 | kr.25,781.21 |
| 1.000 | kr.49.71205 | kr.49,712.05 |
| Unit Price without VAT: | kr.98.27000 |
|---|---|
| Unit Price with VAT: | kr.122.83750 |

