420MXG220MEFCSN22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.15995
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.16680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.73540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.99860
Datasheet

Parametric Equivalent


Rubycon
In Stock: 59
Unit Price: kr.58.84000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.64240
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.35.48245
Datasheet

Upgrade


Chemi-Con
In Stock: 178
Unit Price: kr.77.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.32.87320
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.75380
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.75380
Datasheet

Parametric Equivalent


TDK
In Stock: 465
Unit Price: kr.49.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 187
Unit Price: kr.47.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 460
Unit Price: kr.42.35000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG220MEFCSN22X45

DigiKey Part Number
420MXG220MEFCSN22X45-ND
Manufacturer
Manufacturer Product Number
420MXG220MEFCSN22X45
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG220MEFCSN22X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.002 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXH220MEFC22X45Rubycon0420VXH220MEFC22X45-NDkr.20.15995Parametric Equivalent
450MXG220MEFCSN22X45Rubycon01189-450MXG220MEFCSN22X45-NDkr.24.16680Parametric Equivalent
450VXH220MEFC22X45Rubycon0450VXH220MEFC22X45-NDkr.21.73540Parametric Equivalent
450VXH220MEFCSN22X45Rubycon0450VXH220MEFCSN22X45-NDkr.31.99860Parametric Equivalent
500VXT220MEFCSN22X45Rubycon591189-500VXT220MEFCSN22X45-NDkr.58.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.20.72610kr.4,145.22
Manufacturers Standard Package
Unit Price without VAT:kr.20.72610
Unit Price with VAT:kr.25.90763