450MXG220MEFCSN22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.73540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.99860
Datasheet

Parametric Equivalent


Rubycon
In Stock: 59
Unit Price: kr.58.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 178
Unit Price: kr.77.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 465
Unit Price: kr.49.14000
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG220MEFCSN22X45

DigiKey Part Number
1189-450MXG220MEFCSN22X45-ND
Manufacturer
Manufacturer Product Number
450MXG220MEFCSN22X45
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG220MEFCSN22X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.850" (47.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH220MEFC22X45Rubycon0450VXH220MEFC22X45-NDkr.21.73540Parametric Equivalent
450VXH220MEFCSN22X45Rubycon0450VXH220MEFCSN22X45-NDkr.31.99860Parametric Equivalent
500VXT220MEFCSN22X45Rubycon591189-500VXT220MEFCSN22X45-NDkr.58.84000Parametric Equivalent
ELHS451VSN221MP45SChemi-Con178565-ELHS451VSN221MP45S-NDkr.77.03000Upgrade
B43643A5227M050TDK465495-B43643A5227M050-NDkr.49.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.24.16680kr.4,833.36
Manufacturers Standard Package
Unit Price without VAT:kr.24.16680
Unit Price with VAT:kr.30.20850