Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

420VXH220MEFC22X45 | |
|---|---|
DigiKey Part Number | 420VXH220MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 420VXH220MEFC22X45 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXH220MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH220MEFC22X45 | Rubycon | 0 | 450VXH220MEFC22X45-ND | kr.21.73540 | Parametric Equivalent |
| 450VXH220MEFCSN22X45 | Rubycon | 0 | 450VXH220MEFCSN22X45-ND | kr.31.99860 | Parametric Equivalent |
| 500VXT220MEFCSN22X45 | Rubycon | 59 | 1189-500VXT220MEFCSN22X45-ND | kr.58.84000 | Parametric Equivalent |
| ELXS421VSN221MP45S | Chemi-Con | 0 | ELXS421VSN221MP45S-ND | kr.32.87320 | Direct |
| ELHS451VSN221MP45S | Chemi-Con | 178 | 565-ELHS451VSN221MP45S-ND | kr.77.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.15995 | kr.4,031.99 |
| Unit Price without VAT: | kr.20.15995 |
|---|---|
| Unit Price with VAT: | kr.25.19994 |





