
450MXG120MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-1786-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG120MEFCSN25X25 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG120MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH120MEFCSN25X25 | Rubycon | 25 | 450VXH120MEFCSN25X25-ND | kr.36.54000 | Parametric Equivalent |
| EKMS451VSN121MQ25S | Chemi-Con | 388 | 565-EKMS451VSN121MQ25S-ND | kr.51.86000 | Direct |
| ELXS451VSN121MQ25S | Chemi-Con | 56 | 565-ELXS451VSN121MQ25S-ND | kr.56.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.90000 | kr.30.90 |
| 10 | kr.21.10800 | kr.211.08 |
| 50 | kr.17.05180 | kr.852.59 |
| 200 | kr.14.71160 | kr.2,942.32 |
| 600 | kr.13.38408 | kr.8,030.45 |
| 1.000 | kr.12.88801 | kr.12,888.01 |
| 2.600 | kr.12.12439 | kr.31,523.41 |
| 5.000 | kr.11.70415 | kr.58,520.75 |
| Unit Price without VAT: | kr.30.90000 |
|---|---|
| Unit Price with VAT: | kr.38.62500 |

