Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

420VXS120MEFC25X25 | |
|---|---|
DigiKey Part Number | 420VXS120MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 420VXS120MEFC25X25 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXS120MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.316 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXG120MEFC25X25 | Rubycon | 0 | 420VXG120MEFC25X25-ND | kr.1.38475 | Parametric Equivalent |
| 450VXH120MEFC25X25 | Rubycon | 0 | 450VXH120MEFC25X25-ND | kr.1.76955 | Parametric Equivalent |
| 450VXH120MEFCSN25X25 | Rubycon | 25 | 450VXH120MEFCSN25X25-ND | kr.4.24000 | Parametric Equivalent |
| ELXS421VSN121MQ25S | Chemi-Con | 0 | ELXS421VSN121MQ25S-ND | kr.2.81300 | Direct |
| ELXS451VSN121MQ25S | Chemi-Con | 56 | 565-ELXS451VSN121MQ25S-ND | kr.6.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.77930 | kr.2,555.86 |
| Unit Price without VAT: | kr.12.77930 |
|---|---|
| Unit Price with VAT: | kr.15.97413 |





